Filter Your Search
1 - 2 of 2 results
|
ADR392ART-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.096 V | 4.09 V | 4.912 V | 5 V | 4.4 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | 0.15 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
ADR392ART-RL
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.096 V | 4.09 V | 4.912 V | 5 V | 4.4 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | 0.15 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 |