ADR392ART-RL vs MAX6037BAUK41+T feature comparison

ADR392ART-RL Analog Devices Inc

Buy Now Datasheet

MAX6037BAUK41+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 MO-178AA, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.912 V 4.1083 V
Output Voltage-Min 4.09 V 4.0837 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 4.4 V 4.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 25 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.15% 0.3%
Width 1.6 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code Yes
Length 2.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare ADR392ART-RL with alternatives

Compare MAX6037BAUK41+T with alternatives