Datasheets
ADM3222ARU-REEL7 by:

High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins

Part Details for ADM3222ARU-REEL7 by Analog Devices Inc

Overview of ADM3222ARU-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3222ARUZ-REEL7 Analog Devices LOW POWER, 3V, RS-232 I.C.
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADM3222ARUZ Analog Devices LOW POWER, 3V, RS-232 I.C.

Price & Stock for ADM3222ARU-REEL7

Part # Distributor Description Stock Price Buy
Rochester Electronics ADM3222 - Low Power, 3.3V, RS-232 Line Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $1.9100
  • 25 $1.8700
  • 100 $1.8000
  • 500 $1.7200
  • 1,000 $1.6200
$1.6200 / $1.9100 Buy Now

Part Details for ADM3222ARU-REEL7

ADM3222ARU-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM3222ARU-REEL7 Part Data Attributes

ADM3222ARU-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM3222ARU-REEL7 Analog Devices Inc High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MO-153AC, TSSOP-20
Pin Count 20
Manufacturer Package Code RU-20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 1.2 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Transmit Delay-Max 1200 ns
Width 4.4 mm

Alternate Parts for ADM3222ARU-REEL7

This table gives cross-reference parts and alternative options found for ADM3222ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3222ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM3222ARUZ-REEL7 High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARUZ-REEL7
ADM3222ARU-REEL High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARU-REEL
ADM3222ARUZ-REEL High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARUZ-REEL
ADM3222ARU High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARU
Part Number Description Manufacturer Compare
ADM3222ARSZ-REEL High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARSZ-REEL
ADM3252EABCZ Isolated, Dual Channel RS-232 Line Driver/Receiver Analog Devices Inc ADM3222ARU-REEL7 vs ADM3252EABCZ
ADM1385ARS High-Speed, 2-Channel RS232/V.28 Interface Devices Analog Devices Inc ADM3222ARU-REEL7 vs ADM1385ARS
ADM3202ARW High-Speed, 2-Channel RS232/V.28 Interface Devices Analog Devices Inc ADM3222ARU-REEL7 vs ADM3202ARW
ADM3202ARN-REEL7 High-Speed, 2-Channel RS232/V.28 Interface Devices Analog Devices Inc ADM3222ARU-REEL7 vs ADM3202ARN-REEL7
ADM3222ARW-REEL7 IC DUAL LINE TRANSCEIVER, PDSO18, MS-013AB, SOIC-18, Line Driver or Receiver Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARW-REEL7
ADM1385ARS-REEL7 IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver Analog Devices Inc ADM3222ARU-REEL7 vs ADM1385ARS-REEL7
ADM3202ARNZ High-Speed, 2-Channel RS232/V.28 Interface Devices Analog Devices Inc ADM3222ARU-REEL7 vs ADM3202ARNZ
ADM3202ARUZ-REEL High-Speed, 2-Channel RS232/V.28 Interface Devices Analog Devices Inc ADM3222ARU-REEL7 vs ADM3202ARUZ-REEL
ADM3222ARU-REEL High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc ADM3222ARU-REEL7 vs ADM3222ARU-REEL

ADM3222ARU-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3222ARU-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3222ARU-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM3222ARU-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADM3222ARU-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3222ARU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3222ARU-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3222ARU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3222ARU-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3222ARU-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: