Part Details for ADM1385ARS-REEL7 by Analog Devices Inc
Overview of ADM1385ARS-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1385ARS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TXRX RS-232 HI-SP 3.3 20SSOP | 8000 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for ADM1385ARS-REEL7
ADM1385ARS-REEL7 CAD Models
ADM1385ARS-REEL7 Part Data Attributes
|
ADM1385ARS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1385ARS-REEL7
Analog Devices Inc
IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
Alternate Parts for ADM1385ARS-REEL7
This table gives cross-reference parts and alternative options found for ADM1385ARS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1385ARS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1385ARSZ-REEL7 | Analog Devices Inc | $4.9273 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM1385ARS-REEL7 vs ADM1385ARSZ-REEL7 |
ADM1385ARS | Analog Devices Inc | Check for Price | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM1385ARS-REEL7 vs ADM1385ARS |
ADM3222ARSZ-REEL | Analog Devices Inc | Check for Price | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM1385ARS-REEL7 vs ADM3222ARSZ-REEL |
ADM3222ARS-REEL7 | Analog Devices Inc | Check for Price | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM1385ARS-REEL7 vs ADM3222ARS-REEL7 |
ADM3222ARS | Analog Devices Inc | Check for Price | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM1385ARS-REEL7 vs ADM3222ARS |
ADM1385ARS-REEL | Analog Devices Inc | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO20, MO-150AE, SSOP-20, Line Driver or Receiver | ADM1385ARS-REEL7 vs ADM1385ARS-REEL |