Filter Your Search
1 - 2 of 2 results
|
ADM3222ARU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 5 V | 1.6 mA | 1 µs | 10 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AC, TSSOP-20 | 20 | RU-20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ADM3222ARU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-153AC, TSSOP-20 | 20 | unknown |