Part Details for ADM231LAR by Analog Devices Inc
Overview of ADM231LAR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM231LAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM231 - 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3164 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for ADM231LAR
ADM231LAR CAD Models
ADM231LAR Part Data Attributes:
|
ADM231LAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM231LAR
Analog Devices Inc
IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM231LAR
This table gives cross-reference parts and alternative options found for ADM231LAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM231LAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM231LJN | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | Rochester Electronics LLC | ADM231LAR vs ADM231LJN |
ADM232LJRZ-REEL7 | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Analog Devices Inc | ADM231LAR vs ADM232LJRZ-REEL7 |
ADM231LARZ-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAR vs ADM231LARZ-REEL |
ADM232LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAR vs ADM232LAR |
ADM232LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAR vs ADM232LARZ-REEL |
ADM232LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAR vs ADM232LARZ |
ADM231LAQ | DUAL LINE TRANSCEIVER, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | ADM231LAR vs ADM231LAQ |
ADM231LJR | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAR vs ADM231LJR |
ADM231LJR-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAR vs ADM231LJR-REEL |
ADM232LJR-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAR vs ADM232LJR-REEL |