Part Details for ADM231LAQ by Rochester Electronics LLC
Overview of ADM231LAQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM231LAQ
ADM231LAQ CAD Models
ADM231LAQ Part Data Attributes:
|
ADM231LAQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM231LAQ
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADM231LAQ
This table gives cross-reference parts and alternative options found for ADM231LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM231LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM231LJN | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | Rochester Electronics LLC | ADM231LAQ vs ADM231LJN |
ADM232LJRZ-REEL7 | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Analog Devices Inc | ADM231LAQ vs ADM232LJRZ-REEL7 |
ADM231LARZ-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAQ vs ADM231LARZ-REEL |
ADM232LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAQ vs ADM232LAR |
ADM232LARZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAQ vs ADM232LARZ-REEL |
ADM232LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAQ vs ADM232LARZ |
ADM231LJR | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAQ vs ADM231LJR |
ADM231LJR-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAQ vs ADM231LJR-REEL |
ADM232LJR-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM231LAQ vs ADM232LJR-REEL |
ADM231LAR | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM231LAQ vs ADM231LAR |