Part Details for ADM232LARZ-REEL by Analog Devices Inc
Overview of ADM232LARZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM232LARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5128
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM232LARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1024 |
|
$3.6000 / $6.3400 | Buy Now |
DISTI #
ADM232LARZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1015 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
584-ADM232LARZ-R
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 2975 |
|
$3.0900 / $4.6600 | Buy Now |
DISTI #
V72:2272_06220384
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 127 |
|
$2.4650 / $3.2669 | Buy Now |
|
Analog Devices Inc | RS-232 CIRCUIT Min Qty: 1 Package Multiple: 1000 | 203 |
|
$3.3350 / $6.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.9412 / $4.4800 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 128 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for ADM232LARZ-REEL
ADM232LARZ-REEL CAD Models
ADM232LARZ-REEL Part Data Attributes:
|
ADM232LARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232LARZ-REEL
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM232LARZ-REEL
This table gives cross-reference parts and alternative options found for ADM232LARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232LARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM232LJRZ-REEL7 | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Analog Devices Inc | ADM232LARZ-REEL vs ADM232LJRZ-REEL7 |
ADM231LARZ | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM232LARZ-REEL vs ADM231LARZ |
ADM231LJR | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM232LARZ-REEL vs ADM231LJR |
ADM231LAR | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM232LARZ-REEL vs ADM231LAR |
ADM231LAR-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM232LARZ-REEL vs ADM231LAR-REEL |
ADM231LARZ-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM232LARZ-REEL vs ADM231LARZ-REEL |
ADM232LAR-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM232LARZ-REEL vs ADM232LAR-REEL |
ADM231LAN | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | Rochester Electronics LLC | ADM232LARZ-REEL vs ADM231LAN |
ADM232LJR-REEL | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM232LARZ-REEL vs ADM232LJR-REEL |
ADM232LARZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers | Analog Devices Inc | ADM232LARZ-REEL vs ADM232LARZ |