-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC1173CIMTC/NOPB-ND
|
DigiKey | IC ADC 8BIT TWO-STEP 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
189 In Stock |
|
$2.2635 / $4.5100 | Buy Now |
DISTI #
926-ADC1173CIMTCNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B 3V 15MSPS 33mW ADC RoHS: Compliant | 2690 |
|
$2.2600 / $4.4700 | Buy Now |
|
Ameya Holding Limited | ADC1173CIMTC/NOPB 15Msps 8 位 视频模数转换器, ±1.3LSB误差, 并行接口, 2.7 → 3.6 V, 24针 TSSOP封装 | 122166 |
|
RFQ | |
|
Chip1Cloud | IC ADC 8BIT 15MSPS 3V 24-TSSOP | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC1173CIMTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1173CIMTC/NOPB
Texas Instruments
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0666667 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC1173CIMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1173CIMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1173CIMTC | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1173CIMTC/NOPB vs ADC1173CIMTC |
ADC1173CIMTCX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTC/NOPB vs ADC1173CIMTCX |
ADC1173CIMTC | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTC/NOPB vs ADC1173CIMTC |
ADC1173CIMTC/NOPB | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTC/NOPB vs ADC1173CIMTC/NOPB |
ADC1173CIMTCX/NOPB | 8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75 | Texas Instruments | ADC1173CIMTC/NOPB vs ADC1173CIMTCX/NOPB |