Part Details for ADC1173CIMTC by National Semiconductor Corporation
Overview of ADC1173CIMTC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC1173CIMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 153 |
|
RFQ |
Part Details for ADC1173CIMTC
ADC1173CIMTC CAD Models
ADC1173CIMTC Part Data Attributes:
|
ADC1173CIMTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC1173CIMTC
National Semiconductor Corporation
IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.56 V | |
Analog Input Voltage-Min | 0.36 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC1173CIMTC
This table gives cross-reference parts and alternative options found for ADC1173CIMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1173CIMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1173CIMTCX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1173CIMTC vs ADC1173CIMTCX |
ADC1173CIMTCX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTC vs ADC1173CIMTCX |
ADC1173CIMTC/NOPB | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTC vs ADC1173CIMTC/NOPB |
ADC1173CIMTC | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1173CIMTC vs ADC1173CIMTC |