-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35234-1-ND
|
DigiKey | IC ADC 8BIT TWO-STEP 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2852 In Stock |
|
$1.8151 / $3.7600 | Buy Now |
DISTI #
926-ADC1173CIMTCXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75 RoHS: Compliant | 2478 |
|
$1.8800 / $3.7500 | Buy Now |
|
Quest Components | ADC, RESISTANCE LADDER, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDSO24 | 70 |
|
$1.9800 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT 15MSPS 3V 24-TSSOP | 112541 |
|
RFQ | |
|
Chip1Cloud | 1-Channel Single ADC 2-Step Flash 15Msps 8-bit Parallel 24-Pin TSSOP T/R / IC ADC 8BIT 15MSPS 3V 24-TSSOP | 3660 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 8BIT TWO-STEP 24TSSOP | 445 |
|
$2.3389 / $3.7494 | Buy Now |
|
LCSC | 8Bit 2.7V3.6V 15MHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS | 445 |
|
$2.3866 / $3.8259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC1173CIMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1173CIMTCX/NOPB
Texas Instruments
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0666667 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC1173CIMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1173CIMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1173CIMTC | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1173CIMTCX/NOPB vs ADC1173CIMTC |
ADC1173CIMTCX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTCX/NOPB vs ADC1173CIMTCX |
ADC1173CIMTC | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTCX/NOPB vs ADC1173CIMTC |
ADC1173CIMTC/NOPB | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIMTCX/NOPB vs ADC1173CIMTC/NOPB |