Filter Your Search
1 - 2 of 2 results
|
ADC1173CIMTC/NOPB
Texas Instruments
|
$2.3661 | Yes | Yes | Active | 3 V | 2 V | 1 | 0.5078 % | 8 | 15 MHz | 66.6667 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 75 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC1173CIMTC/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.56 V | 1 | 0.5078 % | 8 | 15 MHz | YES | ADC, RESISTANCE LADDER | 360 mV | 1 | BINARY | SAMPLE | CMOS | OTHER | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 75 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 |