Part Details for AD96685BH by Analog Devices Inc
Overview of AD96685BH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD96685BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 10 Pin, Ceramic, CAN | 2 |
|
$34.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$30.0000 / $46.1500 | Buy Now |
Part Details for AD96685BH
AD96685BH CAD Models
AD96685BH Part Data Attributes:
|
AD96685BH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96685BH
Analog Devices Inc
IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD96685BH
This table gives cross-reference parts and alternative options found for AD96685BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96685BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA760DCQR | Comparator | Rochester Electronics LLC | AD96685BH vs UA760DCQR |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | AD96685BH vs AD96685TH |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | AD96685BH vs AD8561AN |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | AD96685BH vs HFA3-0003L-5 |
MAX9685CTW | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD96685BH vs MAX9685CTW |
MAX9685MTW | Comparator, 1 Func, 8000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD96685BH vs MAX9685MTW |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD96685BH vs MAX9685CJE |
MAX9690ESA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | AD96685BH vs MAX9690ESA |
HFA9P0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO16 | Harris Semiconductor | AD96685BH vs HFA9P0003L-5 |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | AD96685BH vs HFA1-0003L-5 |