Part Details for HFA9P0003L-5 by Harris Semiconductor
Overview of HFA9P0003L-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA9P0003L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA9P0003L-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 16SOIC Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
665 In Stock |
|
$2.8200 | Buy Now |
|
Rochester Electronics | Ultra-High Speed Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 665 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for HFA9P0003L-5
HFA9P0003L-5 CAD Models
HFA9P0003L-5 Part Data Attributes
|
HFA9P0003L-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA9P0003L-5
Harris Semiconductor
Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.1 ns | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HFA9P0003L-5
This table gives cross-reference parts and alternative options found for HFA9P0003L-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA9P0003L-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9690CSA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | HFA9P0003L-5 vs MAX9690CSA |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | HFA9P0003L-5 vs HFA3-0003L-5 |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | HFA9P0003L-5 vs AD8561AN |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | HFA9P0003L-5 vs AD96685BP-REEL |
AD96685BRZ | Ultra Fast ECL Single Comparator | Analog Devices Inc | HFA9P0003L-5 vs AD96685BRZ |
UA760DCQM | Comparator | Rochester Electronics LLC | HFA9P0003L-5 vs UA760DCQM |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | HFA9P0003L-5 vs AD96685TH |
LT1016CP | COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8 | Texas Instruments | HFA9P0003L-5 vs LT1016CP |
HFA3-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDIP16 | Harris Semiconductor | HFA9P0003L-5 vs HFA3-0003L-5 |
5962-8767401PA | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | e2v technologies | HFA9P0003L-5 vs 5962-8767401PA |