Part Details for MAX9685MTW by Maxim Integrated Products
Overview of MAX9685MTW by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9685MTW
MAX9685MTW CAD Models
MAX9685MTW Part Data Attributes
|
MAX9685MTW
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9685MTW
Maxim Integrated Products
Comparator, 1 Func, 8000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SMT | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.5 ns | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX9685MTW
This table gives cross-reference parts and alternative options found for MAX9685MTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9685MTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9690CSA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX9685MTW vs MAX9690CSA |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | MAX9685MTW vs HFA3-0003L-5 |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | MAX9685MTW vs AD8561AN |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | MAX9685MTW vs AD96685BP-REEL |
AD96685BRZ | Ultra Fast ECL Single Comparator | Analog Devices Inc | MAX9685MTW vs AD96685BRZ |
UA760DCQM | Comparator | Rochester Electronics LLC | MAX9685MTW vs UA760DCQM |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | MAX9685MTW vs AD96685TH |
LT1016CP | COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8 | Texas Instruments | MAX9685MTW vs LT1016CP |
HFA3-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDIP16 | Harris Semiconductor | MAX9685MTW vs HFA3-0003L-5 |
5962-8767401PA | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | e2v technologies | MAX9685MTW vs 5962-8767401PA |