Part Details for AD96685TH by Analog Devices Inc
Overview of AD96685TH by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD96685TH
AD96685TH CAD Models
AD96685TH Part Data Attributes
|
AD96685TH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96685TH
Analog Devices Inc
IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD96685TH
This table gives cross-reference parts and alternative options found for AD96685TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96685TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9690CSA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | AD96685TH vs MAX9690CSA |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | AD96685TH vs HFA3-0003L-5 |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | AD96685TH vs AD8561AN |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | AD96685TH vs AD96685BP-REEL |
AD96685BRZ | Ultra Fast ECL Single Comparator | Analog Devices Inc | AD96685TH vs AD96685BRZ |
UA760DCQM | Comparator | Rochester Electronics LLC | AD96685TH vs UA760DCQM |
LT1016CP | COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8 | Texas Instruments | AD96685TH vs LT1016CP |
HFA3-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDIP16 | Harris Semiconductor | AD96685TH vs HFA3-0003L-5 |
5962-8767401PA | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | e2v technologies | AD96685TH vs 5962-8767401PA |
LM360J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD96685TH vs LM360J |