-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 67 |
|
$3.8350 / $8.8500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 8 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 36 |
|
$5.3922 / $8.0883 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 13 |
|
$5.9000 / $8.8500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 27 |
|
$5.9000 / $8.8500 | Buy Now |
|
Perfect Parts Corporation | 1474 |
|
RFQ | ||
|
South Electronics | AD8561AN | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8561AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561AN
Analog Devices Inc
IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 5.33 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8561AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA2-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10 | Intersil Corporation | AD8561AN vs HFA2-0003L-5 |
HFA2-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, MBCY10 | Harris Semiconductor | AD8561AN vs HFA2-0003L-5 |
MAX9686CJA | Comparator, 1 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | AD8561AN vs MAX9686CJA |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | AD8561AN vs AD96685BP-REEL |
HFA2-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Intersil Corporation | AD8561AN vs HFA2-0003L-9 |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD8561AN vs MAX9685CJE |
HFA1-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | AD8561AN vs HFA1-0003L-9 |
MAX9685CTW | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD8561AN vs MAX9685CTW |
LM260H | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | AD8561AN vs LM260H |
CMP100AP | Comparator, 2 Func, 20000uV Offset-Max, 3.6ns Response Time, Hybrid, PDIP16, PLASTIC, DIP-16 | Burr-Brown Corp | AD8561AN vs CMP100AP |