Filter Your Search
1 - 2 of 2 results
|
AD8561AN
Analog Devices Inc
|
$3.5800 | No | No | Obsolete | 7 mV | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD8561ANZ
Analog Devices Inc
|
$4.4443 | No | Yes | Active | 7 mV | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | N-8 |