Amplifier Circuits
HFA2-0003L-9
Description: COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN

Overview of HFA2-0003L-9 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for HFA2-0003L-9 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA2-0003L-9 by Intersil Corporation

HFA2-0003L-9
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SMT
Package Description
METAL CAN, TO-100, 10 PIN
Pin Count
10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
13 µA
Bias Current-Max (IIB) @25C
8 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
O-MBCY-W10
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-EMITTER
Package Body Material
METAL
Package Code
TO-100
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Response Time-Nom
2.1 ns
Supply Current-Max
22 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. HFA2-0003L-9
    Intersil Corporation
    COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN
    VS

Alternate Parts for HFA2-0003L-9

This table gives cross-reference parts and alternative options found for HFA2-0003L-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA2-0003L-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFA2-0003L-5 Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, MBCY10 Harris Semiconductor HFA2-0003L-9 vs HFA2-0003L-5
HFA2-0003L-9 Comparator, 1 Func, 4000uV Offset-Max, BIPolar, MBCY10 Harris Semiconductor HFA2-0003L-9 vs HFA2-0003L-9
HFA2-0003L-5 COMPARATOR, 4000uV OFFSET-MAX, MBCY10 Intersil Corporation HFA2-0003L-9 vs HFA2-0003L-5
Part Number Description Manufacturer Compare
HFA2-0003L-5 COMPARATOR, 4000uV OFFSET-MAX, MBCY10 Intersil Corporation HFA2-0003L-9 vs HFA2-0003L-5
HFA2-0003L-5 Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, MBCY10 Harris Semiconductor HFA2-0003L-9 vs HFA2-0003L-5
MAX9686CJA Comparator, 1 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, CDIP8, CERDIP-8 Maxim Integrated Products HFA2-0003L-9 vs MAX9686CJA
AD96685BP-REEL IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator Analog Devices Inc HFA2-0003L-9 vs AD96685BP-REEL
MAX9685CJE Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products HFA2-0003L-9 vs MAX9685CJE
HFA1-0003L-9 COMPARATOR, 4000uV OFFSET-MAX, CDIP16 Intersil Corporation HFA2-0003L-9 vs HFA1-0003L-9
MAX9685CTW Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN Maxim Integrated Products HFA2-0003L-9 vs MAX9685CTW
LM260H COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments HFA2-0003L-9 vs LM260H
CMP100AP Comparator, 2 Func, 20000uV Offset-Max, 3.6ns Response Time, Hybrid, PDIP16, PLASTIC, DIP-16 Burr-Brown Corp HFA2-0003L-9 vs CMP100AP
MAX9685EPE Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products HFA2-0003L-9 vs MAX9685EPE

Related Parts for HFA2-0003L-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA2-0003L-9 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA2-0003L-9 by Intersil Corporation

  • Please alert me when HFA2-0003L-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFA2-0003L-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA2-0003L-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFA2-0003L-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA2-0003L-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA2-0003L-9 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: