Part Details for CMP100AP by Burr-Brown Corp
Overview of CMP100AP by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP100AP
CMP100AP CAD Models
CMP100AP Part Data Attributes
|
CMP100AP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
CMP100AP
Burr-Brown Corp
Comparator, 2 Func, 20000uV Offset-Max, 3.6ns Response Time, Hybrid, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3.6 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CMP100AP
This table gives cross-reference parts and alternative options found for CMP100AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP100AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA2-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10 | Intersil Corporation | CMP100AP vs HFA2-0003L-5 |
HFA2-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, MBCY10 | Harris Semiconductor | CMP100AP vs HFA2-0003L-5 |
MAX9686CJA | Comparator, 1 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | CMP100AP vs MAX9686CJA |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | CMP100AP vs AD96685BP-REEL |
HFA2-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Intersil Corporation | CMP100AP vs HFA2-0003L-9 |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | CMP100AP vs MAX9685CJE |
HFA1-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | CMP100AP vs HFA1-0003L-9 |
MAX9685CTW | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | CMP100AP vs MAX9685CTW |
LM260H | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | CMP100AP vs LM260H |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | CMP100AP vs MAX9685EPE |