Part Details for AD8143ACPZ-REEL by Analog Devices Inc
Overview of AD8143ACPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8143ACPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8143ACPZ-REEL-ND
|
DigiKey | IC RECEIVER 0/3 32LFCSP Min Qty: 65 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5130 In Stock |
|
$4.6200 | Buy Now |
DISTI #
AD8143ACPZ-REEL-ND
|
DigiKey | IC RECEIVER 0/3 32LFCSP Min Qty: 65 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
584-AD8143ACPZ-R
|
Mouser Electronics | Video Amplifiers Triple Differential Receiver RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
|
Analog Devices Inc | Triple Differential Receiver Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0400 / $4.0000 | Buy Now |
|
Rochester Electronics | Line Receiver, 3 Rcvr RoHS: Compliant Status: Active Min Qty: 1 | 5130 |
|
$3.9700 / $4.6700 | Buy Now |
Part Details for AD8143ACPZ-REEL
AD8143ACPZ-REEL CAD Models
AD8143ACPZ-REEL Part Data Attributes
|
AD8143ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8143ACPZ-REEL
Analog Devices Inc
High Speed, Triple Differential Receiver with Comparators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT SINGLE 5V SUUPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AD8143ACPZ-REEL
This table gives cross-reference parts and alternative options found for AD8143ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8143ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8143ACPZ-R2 | High Speed, Triple Differential Receiver with Comparators | Analog Devices Inc | AD8143ACPZ-REEL vs AD8143ACPZ-R2 |
AD8143ACPZ-REEL7 | LINE RECEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8143ACPZ-REEL vs AD8143ACPZ-REEL7 |
AD8143ACPZ-REEL7 | High Speed, Triple Differential Receiver with Comparators | Analog Devices Inc | AD8143ACPZ-REEL vs AD8143ACPZ-REEL7 |
AD8143ACPZ-REEL | LINE RECEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8143ACPZ-REEL vs AD8143ACPZ-REEL |