AD8143ACPZ-REEL
vs
EL5375IUZ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
QFN
|
QSOP
|
Package Description |
5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32
|
SSOP, SSOP24,.24
|
Pin Count |
32
|
24
|
Manufacturer Package Code |
CP-32-7
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPERATES AT SINGLE 5V SUUPLY
|
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
S-XQCC-N32
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
8.6614 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
3
|
3
|
Number of Terminals |
32
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC32,.2SQ,20
|
SSOP24,.24
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
1 mm
|
1.7272 mm
|
Supply Voltage-Max |
12 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
2.375 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5 mm
|
3.9116 mm
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
26 Weeks
|
Receive Delay-Max |
|
|
Supply Current-Max |
|
33 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD8143ACPZ-REEL with alternatives
Compare EL5375IUZ with alternatives