Part Details for AD8018ARZ-REEL by Rochester Electronics LLC
Overview of AD8018ARZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8018ARZ-REEL | Analog Devices | SOIC Dual+5V HiSpd Hi Output C | |
AD8018ARZ-REEL7 | Analog Devices | C Dual+5V HiSpd Hi Output Curr | |
AD8018ARZ | Analog Devices | SOIC Dual+5V HiSpd Hi Output C |
Part Details for AD8018ARZ-REEL
AD8018ARZ-REEL CAD Models
AD8018ARZ-REEL Part Data Attributes
|
AD8018ARZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8018ARZ-REEL
Rochester Electronics LLC
DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AD8018ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8018ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARZ-REEL | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018ARZ-REEL vs AD8018ARZ-REEL |
AD8018AR-REEL | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8018ARZ-REEL vs AD8018AR-REEL |
AD8018ARZ-REEL7 | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018ARZ-REEL vs AD8018ARZ-REEL7 |
AD8018AR | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ-REEL vs AD8018AR |
AD8018AR-REEL7 | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8018ARZ-REEL vs AD8018AR-REEL7 |
AD8018ARZ-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8018ARZ-REEL vs AD8018ARZ-REEL7 |
AD8018AR-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ-REEL vs AD8018AR-REEL7 |