Part Details for AD8018AR-REEL7 by Rochester Electronics LLC
Overview of AD8018AR-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8018AR-REEL7
AD8018AR-REEL7 CAD Models
AD8018AR-REEL7 Part Data Attributes
|
AD8018AR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8018AR-REEL7
Rochester Electronics LLC
DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8018AR-REEL7
This table gives cross-reference parts and alternative options found for AD8018AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8018AR-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8018AR-REEL7 vs AD8018AR-REEL |
AD8018AR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8018AR-REEL7 vs AD8018AR |
AD8018AR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | AD8018AR-REEL7 vs AD8018AR |