Part Details for AD8018AR-REEL by Analog Devices Inc
Overview of AD8018AR-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8018AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6693 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 17000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1050 |
|
$3.1579 / $9.0225 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$3.8300 / $4.5000 | Buy Now |
Part Details for AD8018AR-REEL
AD8018AR-REEL CAD Models
AD8018AR-REEL Part Data Attributes
|
AD8018AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8018AR-REEL
Analog Devices Inc
IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8018AR-REEL
This table gives cross-reference parts and alternative options found for AD8018AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARZ | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL vs AD8018ARZ |
AD8018AR-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL vs AD8018AR-REEL7 |
AD8018ARZ-REEL7 | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018AR-REEL vs AD8018ARZ-REEL7 |
AD8018ARZ | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018AR-REEL vs AD8018ARZ |
AD8018AR | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL vs AD8018AR |
AD8018ARZ-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL vs AD8018ARZ-REEL |
AD8018ARZ-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL vs AD8018ARZ-REEL7 |
AD8018AR-REEL7 | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8018AR-REEL vs AD8018AR-REEL7 |
AD8018AR | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8018AR-REEL vs AD8018AR |