There are no models available for this part yet.
Overview of AD8018ARU-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8018ARUZ-REEL7 | Analog Devices | TSSOP Dual+5V HiSpd HiOutputCu | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8018ARUZ | Analog Devices | TSSOP Dual+5V HiSpd HiOutputCu |
Price & Stock for AD8018ARU-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$4.0100 / $4.7200 | Buy Now |
CAD Models for AD8018ARU-REEL7 by Analog Devices Inc
Part Data Attributes for AD8018ARU-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
54 dB
|
Input Offset Voltage-Max
|
17000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
300 V/us
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD8018ARU-REEL7
This table gives cross-reference parts and alternative options found for AD8018ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARUZ-REEL | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8018ARU-REEL7 vs AD8018ARUZ-REEL |
AD8018ARU-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARU-REEL7 vs AD8018ARU-REEL |
AD8018ARU-REEL | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8018ARU-REEL7 vs AD8018ARU-REEL |
AD8018ARUZ-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARU-REEL7 vs AD8018ARUZ-REEL7 |
AD8018ARU | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARU-REEL7 vs AD8018ARU |
AD8018ARUZ-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARU-REEL7 vs AD8018ARUZ-REEL |
AD8018ARUZ | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018ARU-REEL7 vs AD8018ARUZ |