Part Details for AD7820LRZ-REEL by Analog Devices Inc
Overview of AD7820LRZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7820LRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7820LRZ-REEL-ND
|
DigiKey | IC ADC 8BIT FLASH 20SOIC Min Qty: 9 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1861 In Stock |
|
$35.5200 | Buy Now |
DISTI #
AD7820LRZ-REELTR-ND
|
DigiKey | IC ADC 8BIT FLASH 20SOIC Min Qty: 9 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.7900 | Buy Now |
DISTI #
584-AD7820LRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT A/D CONVERTER IC RoHS: Compliant | 0 |
|
$32.6900 | Order Now |
|
Analog Devices Inc | 8-BIT A/D CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$31.7900 / $51.6600 | Buy Now |
DISTI #
26634145
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$35.1286 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 1861 |
|
$30.4800 / $35.8600 | Buy Now |
DISTI #
AD7820LRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$32.1600 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT HS TRACK/HOLD 20SOIC | 7500 |
|
RFQ |
Part Details for AD7820LRZ-REEL
AD7820LRZ-REEL CAD Models
AD7820LRZ-REEL Part Data Attributes:
|
AD7820LRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820LRZ-REEL
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7820LRZ-REEL
This table gives cross-reference parts and alternative options found for AD7820LRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820LRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LRZ-REEL vs TLC0820ACDWRG4 |
ADC0820CCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820LRZ-REEL vs ADC0820CCWMX |
MX7820KCWP+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | AD7820LRZ-REEL vs MX7820KCWP+T |
ADC0820CCWM | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820LRZ-REEL vs ADC0820CCWM |
ADC0820CCWMX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | AD7820LRZ-REEL vs ADC0820CCWMX |
ADC0820BCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820LRZ-REEL vs ADC0820BCWMX |
TLC0820ACDWG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LRZ-REEL vs TLC0820ACDWG4 |
AD7820KRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LRZ-REEL vs AD7820KRZ-REEL |
MX7820LCWP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | AD7820LRZ-REEL vs MX7820LCWP+ |
AD7820LR | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7820LRZ-REEL vs AD7820LR |