Part Details for AD7820CQ by Analog Devices Inc
Overview of AD7820CQ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7820CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7820CQ-ND
|
DigiKey | IC ADC 8BIT FLASH 20CDFP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3913 In Stock |
|
$53.7800 | Buy Now |
DISTI #
AD7820CQ-ND
|
DigiKey | IC ADC 8BIT FLASH 20CDFP Min Qty: 6 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.2833 | Buy Now |
DISTI #
584-AD7820CQ
|
Mouser Electronics | Analog to Digital Converters - ADC CONVERTER IC RoHS: Not Compliant | 0 |
|
$55.0200 / $57.0600 | Order Now |
|
Analog Devices Inc | CONVERTER IC Min Qty: 1 Package Multiple: 18 | 486 |
|
$47.1700 / $101.0100 | Buy Now |
DISTI #
26634046
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube Min Qty: 18 Package Multiple: 18 | Americas - 486 |
|
$47.7308 / $53.1857 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$21.6000 | Buy Now |
|
Quest Components | A/D CONVERTER, 8-BIT, 1 FUNC, 1 CHANNEL, CMOS, CDIP20 | 4 |
|
$23.4000 | Buy Now |
|
Quest Components | A/D CONVERTER, 8-BIT, 1 FUNC, 1 CHANNEL, CMOS, CDIP20 | 3 |
|
$69.2400 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 3913 |
|
$46.1500 / $54.2900 | Buy Now |
DISTI #
AD7820CQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 18 | 0 |
|
$48.6800 / $54.2500 | Buy Now |
Part Details for AD7820CQ
AD7820CQ CAD Models
AD7820CQ Part Data Attributes:
|
AD7820CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820CQ
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7820CQ
This table gives cross-reference parts and alternative options found for AD7820CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261CIJ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP20, HERMETIC SEALED, CERDIP-20 | RF Micro Devices Inc | AD7820CQ vs ML2261CIJ |
ADC0820CCN+ | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7820CQ vs ADC0820CCN+ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820CQ vs ADC0820BCN |
ADC0820BJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820CQ vs ADC0820BJ |
MAX150ACPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820CQ vs MAX150ACPP |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7820CQ vs ADC0820CJ |
AD7820KN/+ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD7820CQ vs AD7820KN/+ |
5962-8865001RA | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820CQ vs 5962-8865001RA |
MX7820LN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820CQ vs MX7820LN+ |
ADC0820BCJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820CQ vs ADC0820BCJ |