Part Details for AD7820LR by Analog Devices Inc
Overview of AD7820LR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7820LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 317 |
|
$15.3120 / $18.0960 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 415 |
|
$21.5760 / $27.8400 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 µS, Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62514 |
|
$18.5700 / $21.8400 | Buy Now |
Part Details for AD7820LR
AD7820LR CAD Models
AD7820LR Part Data Attributes:
|
AD7820LR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820LR
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7820LR
This table gives cross-reference parts and alternative options found for AD7820LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIDW | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LR vs TLC0820AIDW |
AD7820KRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LR vs AD7820KRZ-REEL |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LR vs TLC0820ACDWRG4 |
AD7820KR-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LR vs AD7820KR-REEL |
MX7820LCWP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | AD7820LR vs MX7820LCWP+ |
ADC0820CIWM | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | AD7820LR vs ADC0820CIWM |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LR vs TLC0820AIDWR |
LTC1099CSW#PBF | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | AD7820LR vs LTC1099CSW#PBF |
AD7820LR-REEL | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | AD7820LR vs AD7820LR-REEL |
ADC0820CCWMX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | AD7820LR vs ADC0820CCWMX |