Part Details for MX7820LCWP+ by Maxim Integrated Products
Overview of MX7820LCWP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7820LCWP+
MX7820LCWP+ CAD Models
MX7820LCWP+ Part Data Attributes:
|
MX7820LCWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7820LCWP+
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7820LCWP+
This table gives cross-reference parts and alternative options found for MX7820LCWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7820LCWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIDW | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | MX7820LCWP+ vs TLC0820AIDW |
AD7820KRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | MX7820LCWP+ vs AD7820KRZ-REEL |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | MX7820LCWP+ vs TLC0820ACDWRG4 |
AD7820KR-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | MX7820LCWP+ vs AD7820KR-REEL |
ADC0820CIWM | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | MX7820LCWP+ vs ADC0820CIWM |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | MX7820LCWP+ vs TLC0820AIDWR |
LTC1099CSW#PBF | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MX7820LCWP+ vs LTC1099CSW#PBF |
AD7820LR-REEL | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | MX7820LCWP+ vs AD7820LR-REEL |
ADC0820CCWMX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | MX7820LCWP+ vs ADC0820CCWMX |
ADC0820CCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | MX7820LCWP+ vs ADC0820CCWMX |