Part Details for AD7820KR-REEL by Analog Devices Inc
Overview of AD7820KR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7820KR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7820 - 8-Bit, 2 µS, Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 171 |
|
$13.5500 / $15.9400 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT HS TRACK/HOLD 20SOIC | 4700 |
|
RFQ |
Part Details for AD7820KR-REEL
AD7820KR-REEL CAD Models
AD7820KR-REEL Part Data Attributes
|
AD7820KR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820KR-REEL
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7820KR-REEL
This table gives cross-reference parts and alternative options found for AD7820KR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820KR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1099CSW | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | AD7820KR-REEL vs LTC1099CSW |
ADC0820CCWM/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85 | Texas Instruments | AD7820KR-REEL vs ADC0820CCWM/NOPB |
ADC0820CCWM/NOPB | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820KR-REEL vs ADC0820CCWM/NOPB |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820KR-REEL vs TLC0820AIDWR |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820KR-REEL vs TLC0820ACDWRG4 |
AD7820LRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KR-REEL vs AD7820LRZ-REEL |
ADC0820CCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820KR-REEL vs ADC0820CCWMX |
AD7820LRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KR-REEL vs AD7820LRZ |
ADC0820CSAD | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Analog to Digital Converter | NXP Semiconductors | AD7820KR-REEL vs ADC0820CSAD |
AD7820KRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KR-REEL vs AD7820KRZ |