-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7612BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$52.7585 / $62.6300 | Buy Now |
DISTI #
584-AD7612BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BT Bipolar Pulsar ADC, 1000KSPS I.C. RoHS: Compliant | 28 |
|
$51.9900 / $62.6300 | Buy Now |
|
Analog Devices Inc | 16-BT Bipolar Pulsar ADC, 1000 Min Qty: 1 Package Multiple: 1 | 834 |
|
$35.7000 / $62.6300 | Buy Now |
DISTI #
26646818
|
Verical | 1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 819 |
|
$53.6857 | Buy Now |
|
Quest Components | 3 |
|
$89.3475 / $94.0500 | Buy Now | |
|
Rochester Electronics | AD7612 - 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 5418 |
|
$46.5800 / $54.8000 | Buy Now |
|
ComSIT USA | 16-BIT, 750 KSPS, UNIPOLAR/BIPOLAR PROGRAMMABLE INPUT PULSAR ADC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS RoHS: Compliant | Europe - 237 |
|
RFQ | |
DISTI #
AD7612BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$49.1400 / $54.7600 | Buy Now |
|
Chip1Cloud | 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR ADC | IC ADC 16BIT SAR 48LFCSP | 12600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7612BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7612BCPZ
Analog Devices Inc
16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.1 V | |
Analog Input Voltage-Min | -10.1 V | |
Conversion Time-Max | 1.45 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.75 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7612BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7612BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7612BCPZ-RL | 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | AD7612BCPZ vs AD7612BCPZ-RL |