Part Details for AD7548BQ by Analog Devices Inc
Overview of AD7548BQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7548BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1355 |
|
$22.5500 / $26.5300 | Buy Now |
Part Details for AD7548BQ
AD7548BQ CAD Models
AD7548BQ Part Data Attributes:
|
AD7548BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548BQ
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PDIP20, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 1.1719% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7548BQ
This table gives cross-reference parts and alternative options found for AD7548BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7548KNZ | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548BQ vs AD7548KNZ |