Part Details for AD585AQ/+ by Analog Devices Inc
Overview of AD585AQ/+ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD585AQ/+
AD585AQ/+ CAD Models
AD585AQ/+ Part Data Attributes:
|
AD585AQ/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD585AQ/+
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14, Sample and Hold Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.55 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.283 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD585AQ/+
This table gives cross-reference parts and alternative options found for AD585AQ/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585AQ/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD585SQ/883B | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ/+ vs AD585SQ/883B |
AD585AQ/+ | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD585AQ/+ vs AD585AQ/+ |
AD585AQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ/+ vs AD585AQ |
AD585SQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ/+ vs AD585SQ |
5962-8754001CA | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ/+ vs 5962-8754001CA |