Part Details for AD5320BRM-REEL by Analog Devices Inc
Overview of AD5320BRM-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5320BRM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5320 - 2.7V to 5.5V, 140uA, Rail-To-Rail Output 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$3.3500 / $3.9400 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP | 12600 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for AD5320BRM-REEL
AD5320BRM-REEL CAD Models
AD5320BRM-REEL Part Data Attributes:
|
AD5320BRM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5320BRM-REEL
Analog Devices Inc
IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, SOIC-8, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5320BRM-REEL
This table gives cross-reference parts and alternative options found for AD5320BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5320BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5320BRM | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRM-REEL vs AD5320BRM |
AD5320BRMZ-REEL | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRM-REEL vs AD5320BRMZ-REEL |
AD5320BRMZ | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRM-REEL vs AD5320BRMZ |
AD5320BRM-REEL7 | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, MO-187AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5320BRM-REEL vs AD5320BRM-REEL7 |
AD5320BRMZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRM-REEL vs AD5320BRMZ-REEL7 |