Part Details for DAC121S101CIMM/NOPB by National Semiconductor Corporation
Overview of DAC121S101CIMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC121S101CIMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC121S101 12-Bit Micro Power, RRO Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 147 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for DAC121S101CIMM/NOPB
DAC121S101CIMM/NOPB CAD Models
DAC121S101CIMM/NOPB Part Data Attributes:
|
DAC121S101CIMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC121S101CIMM/NOPB
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.312 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for DAC121S101CIMM/NOPB
This table gives cross-reference parts and alternative options found for DAC121S101CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC121S101CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC121S101CIMMX | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8 | Texas Instruments | DAC121S101CIMM/NOPB vs DAC121S101CIMMX |
DAC121S101CIMMX | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | National Semiconductor Corporation | DAC121S101CIMM/NOPB vs DAC121S101CIMMX |
DAC121S101CIMM/NOPB | 12-Bit Micro Power, RRO Digital-to-Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC121S101CIMM/NOPB vs DAC121S101CIMM/NOPB |