Part Details for AD5320BRMZ-REEL by Analog Devices Inc
Overview of AD5320BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5320BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5320BRMZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7772 | Buy Now |
DISTI #
584-AD5320BRMZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12 Bit Out Dac I.C. RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Analog Devices Inc | 12 Bit Out Dac I.C. Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$5.7772 / $10.5800 | Buy Now |
DISTI #
26633516
|
Verical | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$6.2857 | Buy Now |
|
Rochester Electronics | AD5320 - 2.7V to 5.5V, 140uA, Rail-To-Rail Output 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$5.4500 / $6.4200 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT R-R W/BUFF 8-MSOP | 6000 |
|
RFQ | |
DISTI #
AD5320BRMZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.7500 | Buy Now |
Part Details for AD5320BRMZ-REEL
AD5320BRMZ-REEL CAD Models
AD5320BRMZ-REEL Part Data Attributes:
|
AD5320BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5320BRMZ-REEL
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5320BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD5320BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5320BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5320BRM-REEL7 | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, MO-187AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5320BRMZ-REEL vs AD5320BRM-REEL7 |
AD5320BRMZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5320BRMZ-REEL vs AD5320BRMZ-REEL7 |
AD5320BRM-REEL | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5320BRMZ-REEL vs AD5320BRM-REEL |