Part Details for 5962R0722601VZA by Texas Instruments
Overview of 5962R0722601VZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0722601VZA
5962R0722601VZA CAD Models
5962R0722601VZA Part Data Attributes:
|
5962R0722601VZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R0722601VZA
Texas Instruments
12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Sample Rate | 1.8 MHz | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Settling Time-Max | 12.5 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.12 mm |
Alternate Parts for 5962R0722601VZA
This table gives cross-reference parts and alternative options found for 5962R0722601VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722601VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC121S101WGRQV | 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 | Texas Instruments | 5962R0722601VZA vs DAC121S101WGRQV |
DAC121S101WGRQV/NOPB | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, CDSO10, GREEN, CERAMIC, LGA-10, Digital to Analog Converter | Texas Instruments | 5962R0722601VZA vs DAC121S101WGRQV/NOPB |
DAC121S101WGRQV | IC SERIAL INPUT LOADING, 12.5 us SETTLING TIME, 12-BIT DAC, CDSO10, CERAMIC, SOIC-10, Digital to Analog Converter | National Semiconductor Corporation | 5962R0722601VZA vs DAC121S101WGRQV |