Part Details for 5962-9096201MQX by Analog Devices Inc
Overview of 5962-9096201MQX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9096201MQX
5962-9096201MQX CAD Models
5962-9096201MQX Part Data Attributes
|
5962-9096201MQX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9096201MQX
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, CERAMIC, DIP-40, Position Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal/Output Frequency | 5000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Tracking Rate-Max | 18 rps |
Alternate Parts for 5962-9096201MQX
This table gives cross-reference parts and alternative options found for 5962-9096201MQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9096201MQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80AKD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80AKD |
AD2S80ABD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80ABD |
AD2S80ASD/883B | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80ASD/883B |
AD2S80ATD/883B | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | 5962-9096201MQX vs AD2S80ATD/883B |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80AUD |
AD2S80ALD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80ALD |
AD2S80ASD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80ASD |
AD2S80AJD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQX vs AD2S80AJD |