Part Details for HIN231IB by Intersil Corporation
Overview of HIN231IB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN231IB
HIN231IB CAD Models
HIN231IB Part Data Attributes
|
HIN231IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN231IB
Intersil Corporation
LINE TRANSCEIVER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN231IB
This table gives cross-reference parts and alternative options found for HIN231IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN231IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232CBZ | Intersil Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN231IB vs HIN232CBZ |
HIN232CBZ-T | Intersil Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN231IB vs HIN232CBZ-T |
HIN232IBZ-T | Intersil Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN231IB vs HIN232IBZ-T |
ADM202JRWZ-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | HIN231IB vs ADM202JRWZ-REEL |
HIN232CB | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | HIN231IB vs HIN232CB |
HIN231CB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | HIN231IB vs HIN231CB |
HIN231CB | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16 | HIN231IB vs HIN231CB |
ADM202JRW | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | HIN231IB vs ADM202JRW |
HIN231IB | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16 | HIN231IB vs HIN231IB |
HIN232IB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | HIN231IB vs HIN232IB |