Part Details for ACE1502EM8X by Rochester Electronics LLC
Overview of ACE1502EM8X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACE1502EM8X
ACE1502EM8X CAD Models
ACE1502EM8X Part Data Attributes:
|
ACE1502EM8X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ACE1502EM8X
Rochester Electronics LLC
Microcontroller, 8-Bit, EEPROM, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1502EM8X
This table gives cross-reference parts and alternative options found for ACE1502EM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1502EM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1502EM8X | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ACE1502EM8X vs ACE1502EM8X |
ACE1502EM8 | Microcontroller, 8-Bit, EEPROM, 25MHz, CMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | ACE1502EM8X vs ACE1502EM8 |