Part Details for PIC12F508-I/MC by Microchip Technology Inc
Overview of PIC12F508-I/MC by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F508-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9157
|
Newark | Mcu, 8Bit, 4Mhz, Dfn-8 Rohs Compliant: Yes |Microchip PIC12F508-I/MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.8060 / $0.9150 | Buy Now |
DISTI #
17M0914
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Dfn-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:768Byte, Ram Memory Size:25Byte, No. Of Pins:8Pins, Mcu Case Style:Dfn, No. Of Mips:1 Rohs Compliant: Yes |Microchip PIC12F508-I/MC Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 | Buy Now |
DISTI #
PIC12F508-I/MC-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3756 In Stock |
|
$0.7750 / $0.8800 | Buy Now |
DISTI #
579-PIC12F508-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 0.75KB 25B RAM 4MHz RoHS: Compliant | 1413 |
|
$0.7750 / $0.8800 | Buy Now |
DISTI #
PIC12F508-I/MC
|
Microchip Technology Inc | 8 PIN 0.75KB FLASH, 256B RAM, 4MHZ INTERNAL OSCILLATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14562 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70452438
|
RS | 768 B Flash, 25 RAM, 6 I/O8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. PIC12F508-I/MC RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Future Electronics | PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Tube | 0Tube |
|
$0.7600 / $0.8350 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube RoHS: Compliant | 14550 Factory Stock |
|
$0.8510 / $1.2400 | Buy Now |
DISTI #
77907540
|
Verical | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 450 |
|
$1.2344 / $1.3167 | Buy Now |
DISTI #
PIC12F508-I/MC
|
TME | IC: PIC microcontroller, 768B, 4MHz, ICSP, 2÷5.5VDC, SMD, DFN8, tube Min Qty: 1 | 450 |
|
$0.8000 / $0.9900 | Buy Now |
Part Details for PIC12F508-I/MC
PIC12F508-I/MC CAD Models
PIC12F508-I/MC Part Data Attributes:
|
PIC12F508-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508-I/MC
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F508-I/MC
This table gives cross-reference parts and alternative options found for PIC12F508-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508T-E/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F508-I/MC vs PIC12F508T-E/MC |
PIC12F508T-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F508-I/MC vs PIC12F508T-I/MC |