Filter Your Search
1 - 2 of 2 results
|
ACE1502EM8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 4.902 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | not_compliant | 8542.31.00.01 | ||
|
ACE1502EM8X
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | 8542.31.00.01 |