ACE1502EM8X vs ACE1202LEM8 feature comparison

ACE1502EM8X Rochester Electronics LLC

Buy Now Datasheet

ACE1202LEM8 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 PLASTIC, SOP-8
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.902 mm 4.9 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
ROM Programmability EEPROM EEPROM
Seated Height-Max 1.753 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.89 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max 4 MHz
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Speed 4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare ACE1502EM8X with alternatives

Compare ACE1202LEM8 with alternatives