A1280XL-1PG176B
Description: Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176,

Overview of A1280XL-1PG176B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A1280XL-1PG176B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1280XL-1PG176B by Microsemi Corporation

A1280XL-1PG176B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
167 MHz
Combinatorial Delay of a CLB-Max
3.5 ns
JESD-30 Code
S-XPGA-P176
Number of Equivalent Gates
8000
Number of Inputs
140
Number of Logic Cells
1232
Number of Outputs
140
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1232 CLBS, 8000 GATES
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA176,15X15
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. A1280XL-1PG176B
    Microsemi Corporation
    Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176,
    VS

Alternate Parts for A1280XL-1PG176B

This table gives cross-reference parts and alternative options found for A1280XL-1PG176B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1280XL-1PG176B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A1280XL-1PG176C Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176, Microsemi Corporation A1280XL-1PG176B vs A1280XL-1PG176C
A1280XL-1PG176E Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PG176E
A1280XL-1PGG176E Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PGG176E
A1280XL-1PGG176B Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PGG176B
A1280XL-1PG176M Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PG176M
Part Number Description Manufacturer Compare
A1280XL-1PGG176C Field Programmable Gate Array, 1232 CLBs, 8000 Gates, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PGG176C
A1280XL-1TQ176M Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 167MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1TQ176M
A1280XL-1PGG176B Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PGG176B
A1280XL-1PG176E Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PG176E
A1280XL-1PG176M Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PG176M
A1280XL-1PGG176E Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1PGG176E
A1280XL-1TQG176M Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 167MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 Actel Corporation A1280XL-1PG176B vs A1280XL-1TQG176M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1280XL-1PG176B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1280XL-1PG176B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A1280XL-1PG176B would you like to use for your alert(s)?
  • Please alert me when A1280XL-1PG176B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1280XL-1PG176B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1280XL-1PG176B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1280XL-1PG176B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1280XL-1PG176B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1280XL-1PG176B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: