Filter Your Search
1 - 2 of 2 results
|
A1280XL-1PG176B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.5 V | 4.5 V | S-XPGA-P176 | Not Qualified | 125 °C | -55 °C | 176 | CERAMIC | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSEMI CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
A1280XL-1PG176B
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 90 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.3688 mm | ACTEL CORP | compliant | CERAMIC, PGA-176 |