Part Details for A1280XL-1PG176C by Microsemi Corporation
Overview of A1280XL-1PG176C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A1280XL-1PG176C
A1280XL-1PG176C CAD Models
A1280XL-1PG176C Part Data Attributes
|
A1280XL-1PG176C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280XL-1PG176C
Microsemi Corporation
Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 167 MHz | |
Combinatorial Delay of a CLB-Max | 3.5 ns | |
JESD-30 Code | S-XPGA-P176 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for A1280XL-1PG176C
This table gives cross-reference parts and alternative options found for A1280XL-1PG176C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1280XL-1PG176C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280XL-1PG176E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176C vs A1280XL-1PG176E |
A1280XL-1PGG176E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176C vs A1280XL-1PGG176E |
A1280XL-1PGG176B | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176C vs A1280XL-1PGG176B |
A1280XL-1PG176M | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176C vs A1280XL-1PG176M |
A1280XL-1PG176B | Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176, | Microsemi Corporation | A1280XL-1PG176C vs A1280XL-1PG176B |