Part Details for A1280XL-1PG176M by Actel Corporation
Overview of A1280XL-1PG176M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1280XL-1PG176M
A1280XL-1PG176M CAD Models
A1280XL-1PG176M Part Data Attributes
|
A1280XL-1PG176M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280XL-1PG176M
Actel Corporation
Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, PGA-176 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 140 I/OS | |
Clock Frequency-Max | 90 MHz | |
Combinatorial Delay of a CLB-Max | 3.7 ns | |
JESD-30 Code | S-CPGA-P176 | |
JESD-609 Code | e0 | |
Length | 39.878 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3688 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.878 mm |
Alternate Parts for A1280XL-1PG176M
This table gives cross-reference parts and alternative options found for A1280XL-1PG176M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1280XL-1PG176M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280XL-1PG176C | Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176, | Microsemi Corporation | A1280XL-1PG176M vs A1280XL-1PG176C |
A1280XL-1PG176E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176M vs A1280XL-1PG176E |
A1280XL-1PGG176E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176M vs A1280XL-1PGG176E |
A1280XL-1PGG176B | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 90MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Actel Corporation | A1280XL-1PG176M vs A1280XL-1PGG176B |
A1280XL-1PG176B | Field Programmable Gate Array, 167MHz, 1232-Cell, CMOS, CPGA176, | Microsemi Corporation | A1280XL-1PG176M vs A1280XL-1PG176B |