Part Details for 9LRS3125BKILF by Renesas Electronics Corporation
Overview of 9LRS3125BKILF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 9LRS3125BKILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 439 |
|
RFQ |
Part Details for 9LRS3125BKILF
9LRS3125BKILF CAD Models
9LRS3125BKILF Part Data Attributes
|
9LRS3125BKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9LRS3125BKILF
Renesas Electronics Corporation
Processor Specific Clock Generator, 400MHz, CMOS, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MLF-56 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9LRS3125BKILF
This table gives cross-reference parts and alternative options found for 9LRS3125BKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LRS3125BKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932S801AGLFT | TSSOP-48, Reel | Integrated Device Technology Inc | 9LRS3125BKILF vs 932S801AGLFT |
SL28504BZI | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 9LRS3125BKILF vs SL28504BZI |
954201YFLNT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-118, SSOP-56 | Integrated Device Technology Inc | 9LRS3125BKILF vs 954201YFLNT |
W230 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | 9LRS3125BKILF vs W230 |
954309YKT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, PLASTIC, MLF-64 | Integrated Device Technology Inc | 9LRS3125BKILF vs 954309YKT |
W83193R-02 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 9LRS3125BKILF vs W83193R-02 |
W83194BG-655 | Processor Specific Clock Generator, 274.65MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Winbond Electronics Corp | 9LRS3125BKILF vs W83194BG-655 |
W83194BG-K8 | Processor Specific Clock Generator, 309MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Winbond Electronics Corp | 9LRS3125BKILF vs W83194BG-K8 |
9248YF-163-T | Processor Specific Clock Generator, 166.66MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | 9LRS3125BKILF vs 9248YF-163-T |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 9LRS3125BKILF vs CY2273PVC-2 |