There are no models available for this part yet.
Overview of 932S801AGLFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S801AGLFT | Renesas Electronics Corporation | K8 Clock Chip For Serverworks GC-HT 2-Way Servers |
Price & Stock for 932S801AGLFT by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 778 |
|
RFQ |
CAD Models for 932S801AGLFT by Integrated Device Technology Inc
Part Data Attributes for 932S801AGLFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
PAG48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
220 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
14.318 MHz
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for 932S801AGLFT
This table gives cross-reference parts and alternative options found for 932S801AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932S801AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194BR-740 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 932S801AGLFT vs W83194BR-740 |
PI6C410B-01VE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | 932S801AGLFT vs PI6C410B-01VE |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | 932S801AGLFT vs 9LPRS464AGLF |
CY2273PVC-1 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 932S801AGLFT vs CY2273PVC-1 |
CY2277APAC-12 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | 932S801AGLFT vs CY2277APAC-12 |
W83193R-04A | Processor Specific Clock Generator, 112MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 932S801AGLFT vs W83193R-04A |
W83193R-04 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 932S801AGLFT vs W83193R-04 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | 932S801AGLFT vs 9LRS3125BKILFT |
CY2265PVC-2 | Processor Specific Clock Generator, 83.308MHz, MOS, PDSO34, SSOP-34 | Cypress Semiconductor | 932S801AGLFT vs CY2265PVC-2 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 932S801AGLFT vs W83L197R-16 |